Alain Compas Spill Absorbent Gamme Standard for Oil Use, 193 L Capacity, 1 Each per Pack
- RS Stock No.:
- 800-077
- Mfr. Part No.:
- ANAO.MR80
- Brand:
- Alain Compas
Subtotal (1 unit)*
$330.65
(exc. GST)
$363.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $330.65 |
*price indicative
- RS Stock No.:
- 800-077
- Mfr. Part No.:
- ANAO.MR80
- Brand:
- Alain Compas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alain Compas | |
| Product Type | Spill Absorbent | |
| Application | Oil | |
| Absorbent Capacity | 193L | |
| Quantity Per Package | 1Each | |
| Trade Name | Gamme Standard | |
| Colour | Grey | |
| Length | 40m | |
| Standards/Approvals | BS 7959-1 : 2004 | |
| Width | 800mm | |
| Package Size | 11.2 kg | |
| Select all | ||
|---|---|---|
Brand Alain Compas | ||
Product Type Spill Absorbent | ||
Application Oil | ||
Absorbent Capacity 193L | ||
Quantity Per Package 1Each | ||
Trade Name Gamme Standard | ||
Colour Grey | ||
Length 40m | ||
Standards/Approvals BS 7959-1 : 2004 | ||
Width 800mm | ||
Package Size 11.2 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Alain Compas absorbent roll expertly designed for effective oil and hydrocarbon spills, both on land and water, ensuring Rapid response and efficient clean-up.
Made from 100% polypropylene for superior absorption capabilities
Absorbs up to 18 times its weight, offering excellent spill management
Cut to size every 40 cm for flexible, user-friendly application
Lightweight design with a total weight of 11.20 kg per roll
Each roll contains 80 cm x 40 m of absorbent material, covering larger areas
- RS Stock No. 0712119
- Mfr. Part No. DDB340
Each
$173.65
- RS Stock No. 0800073
- Mfr. Part No. AGYW.FM
1 Box of 100
$193.66
- RS Stock No. 0800076
- Mfr. Part No. ANAO.FM
1 Box of 100
$173.58
- RS Stock No. 0712121
- Mfr. Part No. DDB4247
Each
$756.33
Related links
- Alain Compas Spill Absorbent Gamme Standard for Liquid 79 L Capacity, 100 Sheets per Pack
- Alain Compas Spill Absorbent Gamme Standard for Industrial Maintenance Mechanics Use 1
- Alain Compas Spill Absorbent Standard for Oil Use 100 Sheets per Pack
- Alain Compas Spill Absorbent KIT.O.25L Hydrophobic intervention Kit for Lab Work 25 L Capacity, 1 Per
- Alain Compas Spill Absorbent KIT.W.25L Intervention Kit for Lab Work 25 L Capacity, 1 Per Pack per
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use 50 Per Pack per Pack
- 3M Spill Absorbent Sorbent Roll for Oil Use 1 Per Pack per Pack











