Alain Compas Spill Absorbent Gamme Standard for Liquid, Oil Use, 79 L Capacity, 100 Sheets per Pack

Subtotal (1 box of 100 units)*

$193.66

(exc. GST)

$213.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$193.66$1.937

*price indicative

RS Stock No.:
800-073
Mfr. Part No.:
AGYW.FM
Brand:
Alain Compas
Find similar products by selecting one or more attributes.
Select all

Brand

Alain Compas

Product Type

Spill Absorbent

Application

Liquid, Oil

Absorbent Capacity

79L

Quantity Per Package

100Sheets

Trade Name

Gamme Standard

Colour

Grey

Width

400mm

Standards/Approvals

BS 7959-1 : 2004

Length

450mm

Package Size

5.3 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Alain Compas absorbent sheets are designed for effective liquid absorption across various environments. Made from 100% polypropylene, they excel at managing spills of hazardous liquids, ensuring safety and cleanliness.

Absorbs up to 18 times its weight in liquids

Easy to implement, facilitating Rapid spill management

Not suitable for oil spills on water, ensuring proper usage

Recommended for industrial environments requiring hydraulic recovery

Compliant with current waste disposal regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy