RS PRO RS PRO, 1.2V, 2/3 SC, NiMH Rechargeable Battery, 2Ah
- RS Stock No.:
- 199-747
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$23.72
(exc. GST)
$26.09
(inc. GST)
191 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $23.72 |
5 + | $19.52 |
**price indicative
- RS Stock No.:
- 199-747
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Size | 2/3 SC | |
Nominal Voltage | 1.2V | |
Capacity | 2Ah | |
Chemistry | NiMH | |
Terminal Type | Tags | |
Brand Range | RS PRO | |
Operating Temperature Range | -10 → +60°C | |
Low Self Discharge | Yes | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Size 2/3 SC | ||
Nominal Voltage 1.2V | ||
Capacity 2Ah | ||
Chemistry NiMH | ||
Terminal Type Tags | ||
Brand Range RS PRO | ||
Operating Temperature Range -10 → +60°C | ||
Low Self Discharge Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Related links
- MikroElektronika 3.7V Rechargeable Battery, 2Ah
- RS PRO RS PRO 2/3 A 1.2Ah
- RS PRO RS PRO SC 3Ah
- RS PRO RS PRO SC 2.6Ah
- RS PRO AA NiMH Rechargeable AA Battery 1.2V - Pack of
- Panasonic 1.2V NiMH Rechargeable Battery, 2.65Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 3.05Ah
- Panasonic 1.2V NiMH Rechargeable Battery, 2.1Ah