Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm

Subtotal (1 unit)*

$234.42

(exc. GST)

$257.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.42

*price indicative

RS Stock No.:
270-5549
Mfr. Part No.:
11448620637
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Number of Steps

13

Drill Diameter

6 → 37 mm

Material

High Speed Steel

Minimum Head Size

6mm

Maximum Head Size

37mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS step drill bit is Drill bit for precise drilling of steels and plastics thanks to its self-centring sharpening. It has split-point grinding that enables the simple self-centring of the drill bit on the smoothest of surfaces. Significantly r

Tri-flat shank

High-speed steel

Economical drill bit

Precise drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy