Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- RS Stock No.:
- 270-5548
- Mfr. Part No.:
- 11448620430
- Brand:
- Tivoly
Subtotal (1 unit)*
$171.13
(exc. GST)
$188.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.13 |
*price indicative
- RS Stock No.:
- 270-5548
- Mfr. Part No.:
- 11448620430
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Number of Steps | 13 | |
| Drill Diameter | 4 → 30 mm | |
| Material | High Speed Steel | |
| Minimum Head Size | 4mm | |
| Maximum Head Size | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Number of Steps 13 | ||
Drill Diameter 4 → 30 mm | ||
Material High Speed Steel | ||
Minimum Head Size 4mm | ||
Maximum Head Size 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly HSS step drill bit is Drill bit for precise drilling of steels and plastics thanks to its self-centring sharpening. It has split-point grinding that enables the simple self-centring of the drill bit on the smoothest of surfaces. Significantly r
Tri-flat shank
High-speed steel
Economical drill bit
Precise drilling
Related links
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 30 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 20 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 4 mm x 12 mm
- Tivoly High Speed Steel 13 Steps Drill Bit, 6 mm x 37 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 30 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 20 mm
- Rotabroach High Speed Steel 13 Steps Step Drill Bit, 4 mm x 12 mm
- Tivoly HSS-Co 13 Steps Drill Bit, 4 mm x 30 mm
