Facom HSS Drill Bit x 20.5 mm, Cone
- RS Stock No.:
- 235-9199
- Mfr. Part No.:
- 229.TT4
- Brand:
- Facom
Subtotal (1 unit)*
$147.91
(exc. GST)
$162.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.91 |
*price indicative
- RS Stock No.:
- 235-9199
- Mfr. Part No.:
- 229.TT4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Drill Diameter | 20.5 mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Maximum Head Size | 20.5mm | |
| Shank Type | Cone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Drill Diameter 20.5 mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Maximum Head Size 20.5mm | ||
Shank Type Cone | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has 90° cone bits and the size of the cone bit is the 20.5 mm and the overall length is the 63 mm.
3 HSS cutting edges for countersunk screw holes
Requires a pilot hole with a cylindrical bit
Related links
- Facom High Speed Steel Drill Bit x 10.4 mm, Cone
- Facom High Speed Steel Drill Bit x 16.5 mm, Cone
- Facom High Speed Steel Drill Bit x 25 mm, Cone
- Facom High Speed Steel 10 Steps Step Drill Bit Cylindrical
- Facom High Speed Steel 12 Steps Step Drill Bit Cylindrical
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
