Bose 50W Black, White Cabinet Speaker 17 Hz, 70 Hz, 8 Ω, IP55, IP33C
- RS Stock No.:
- 248-5975
- Mfr. Part No.:
- 841155-0410
- Brand:
- Bose
Subtotal (1 unit)*
$1,135.51
(exc. GST)
$1,249.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,135.51 |
*price indicative
- RS Stock No.:
- 248-5975
- Mfr. Part No.:
- 841155-0410
- Brand:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 89dB | |
| Output Power | 50W | |
| Impedance | 8Ω | |
| IP Rating | IP55, IP33C | |
| Colour | Black, White | |
| Height | 254mm | |
| Maximum Frequency Response | 17Hz | |
| Standards/Approvals | UL 1480 UUMW, CAN/ULC-S541 UUMW7 for Speakers for Fire Alarm and Signaling Systems, EN 54-24:2008 for Voice Alarm Systems | |
| Width | 171mm | |
| Depth | 174mm | |
| Minimum Frequency Response | 70Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 89dB | ||
Output Power 50W | ||
Impedance 8Ω | ||
IP Rating IP55, IP33C | ||
Colour Black, White | ||
Height 254mm | ||
Maximum Frequency Response 17Hz | ||
Standards/Approvals UL 1480 UUMW, CAN/ULC-S541 UUMW7 for Speakers for Fire Alarm and Signaling Systems, EN 54-24:2008 for Voice Alarm Systems | ||
Width 171mm | ||
Depth 174mm | ||
Minimum Frequency Response 70Hz | ||
- COO (Country of Origin):
- CN
The Bose FreeSpace FS loudspeakers are the next step of our widely trusted line of in-ceiling and surface-mount loudspeakers, offering significant upgrades in durability, design, and ease of installation all with remarkably consistent tonality. Engineered for high-quality performance in both background music and voice announcement applications, FS loudspeakers are ideal for almost any commercial space. The FS4SE is an in-ceiling model with a full-range 4.5-inch transducer, low frequency range down to 70 Hz, and sensitivity of 89 dB SPL / 1W at 1m.
Colour white
Hear the best of both music and voice
Customize systems with confidence
Blend with more room designs
Tackle site-specific challenges
Install with ease
Supports public safety
Bring quality sound to more places
