Bose 60W Black, White Cabinet Speaker 20000 Hz, 65 Hz, 8 Ω, IP55
- RS Stock No.:
- 248-5963
- Mfr. Part No.:
- 829705-0110
- Brand:
- Bose
Subtotal (1 unit)*
$1,560.51
(exc. GST)
$1,716.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,560.51 |
*price indicative
- RS Stock No.:
- 248-5963
- Mfr. Part No.:
- 829705-0110
- Brand:
- Bose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 113dB | |
| Impedance | 8Ω | |
| Output Power | 60W | |
| IP Rating | IP55 | |
| Colour | Black, White | |
| Width | 192mm | |
| Maximum Frequency Response | 20000Hz | |
| Height | 286mm | |
| Depth | 215mm | |
| Standards/Approvals | NFPA701, UL-1480A, CE compliant, S5591/UL listed | |
| Minimum Frequency Response | 65Hz | |
| Select all | ||
|---|---|---|
Brand Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 113dB | ||
Impedance 8Ω | ||
Output Power 60W | ||
IP Rating IP55 | ||
Colour Black, White | ||
Width 192mm | ||
Maximum Frequency Response 20000Hz | ||
Height 286mm | ||
Depth 215mm | ||
Standards/Approvals NFPA701, UL-1480A, CE compliant, S5591/UL listed | ||
Minimum Frequency Response 65Hz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 60-watt DesignMax DM5SE loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM5SE features a two-way 5.25-inch woofer and 1-inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 65 Hz to 20 kHz. The DM5SE is surface-mounted, IP55 outdoor-rated, and locks onto a hidden QuickHold U-bracket for fast, secure installation.
Colour black
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
Install DM5SE outside
- RS Stock No. 2485961
- Mfr. Part No. 829682-0210
Each
$1,897.22
- RS Stock No. 2485965
- Mfr. Part No. 829705-0210
Each
$1,560.26
- RS Stock No. 2485959
- Mfr. Part No. 829679-0210
Each
$1,708.10
- RS Stock No. 2485960
- Mfr. Part No. 829682-0110
Each
$1,929.27












