Visaton 6W White Horn Speaker 16 Hz, 90 Hz
- RS Stock No.:
- 526-862
- Mfr. Part No.:
- 50321
- Brand:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.63
(exc. GST)
$106.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.63 |
| 10 + | $88.89 |
*price indicative
- RS Stock No.:
- 526-862
- Mfr. Part No.:
- 50321
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Output Power | 6W | |
| Hazardous Area Certification | No | |
| Colour | White | |
| Housing Material | ABS, Metal Grille | |
| Diameter | 130mm | |
| Maximum Frequency Response | 16Hz | |
| Weight | 1.15kg | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 90Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Output Power 6W | ||
Hazardous Area Certification No | ||
Colour White | ||
Housing Material ABS, Metal Grille | ||
Diameter 130mm | ||
Maximum Frequency Response 16Hz | ||
Weight 1.15kg | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 90Hz | ||
- COO (Country of Origin):
- CN
Related links
- Visaton 6W White Horn Speaker 16 Hz, 90 Hz
- Visaton 15W Horn Speaker 90 Hz
- Visaton 8W Black Horn Speaker 90 Hz
- Visaton 8W Black Horn Speaker 90 Hz
- Visaton 30W Horn Speaker 90 Hz, IP54
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67
- Visaton 6W Horn Speaker 15000 Hz IP65
- Visaton WL 13 N White Cabinet Speaker, 90 Hz 20 kHz
