Visaton 30mm dia 10W nom Full Range Audio Exciter, 8Ω
- RS Stock No.:
- 121-8641
- Mfr. Part No.:
- 4532
- Brand:
- Visaton
Subtotal (1 unit)*
$76.62
(exc. GST)
$84.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.62 |
*price indicative
- RS Stock No.:
- 121-8641
- Mfr. Part No.:
- 4532
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Audio Exciter | |
| Nominal Rated Power | 10W | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Diameter | 30mm | |
| Driver Shape | Round | |
| Cone/Dome Width | 30mm | |
| Length | 46mm | |
| Width | 30mm | |
| Depth | 19mm | |
| Weight | 40g | |
| Maximum Rated Power | 10W | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Audio Exciter | ||
Nominal Rated Power 10W | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Diameter 30mm | ||
Driver Shape Round | ||
Cone/Dome Width 30mm | ||
Length 46mm | ||
Width 30mm | ||
Depth 19mm | ||
Weight 40g | ||
Maximum Rated Power 10W | ||
- COO (Country of Origin):
- CN
Visaton Electro Dynamical Exciters
The Visaton exciter can be used for stimulating waves on plates. This exciter can be used for signal output where normal speakers cannot be installed for protection against environment conditions or vandalism.
Features and Benefits
Stimulates bending waves on plates
Can be glued or screw attached to plate surface
Can be glued or screw attached to plate surface
Moving Coil Exciters
Related links
- Visaton 75mm dia 10W nom Full Range Speaker Driver, 8Ω
- Visaton 79mm dia 10W nom Full Range Speaker Driver, 8Ω
- Visaton 56mm dia 10W nom Full Range Speaker Driver 120 → 20000 Hz
- Visaton 80mm dia 10W nom Full Range Speaker Driver 130 Hz → 20 kHz
- Visaton 86.2mm dia 10W nom Full Range Speaker Driver 88 Hz → 20 kHz
- Tectonic 93.1mm dia 10W nom Full Range Audio Exciter 200 Hz → 20 kHz
- RS PRO 50mm dia 10W nom Full Range Speaker Driver, 8Ω
- Tectonic 51.2mm dia 10W nom Full Range 100 Hz → 15 kHz
