Neutrik NL4FXX-W-L Straight Screw Speaker Terminal, 4 Way Male Black, 37A, Screw

This image is representative of the product range

Subtotal (1 box of 100 units)*

$896.20

(exc. GST)

$985.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +$8.962$896.20

*price indicative

RS Stock No.:
284-3469
Mfr. Part No.:
NL4FXX-W-L
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Speaker Terminal

Number of Contacts

4

Current

37A

Orientation

Straight

Contact Material

Copper Alloy

Mount Type

Screw

Connector Gender

Male

Housing Material

Polyamide

Contact Plating

Silver

Colour

Black

Minimum Operating Temperature

-33°C

Termination Type

Screw

Voltage

250V

Contact Gender

Male

Maximum Operating Temperature

80°C

Series

NL4FXX-W-L

Standards/Approvals

CSA C22.2 No.182.3, IEC 61984, UL 1977

The Neutrik speakON cable connector, with screw terminal assembly and chuck type strain relief, is widely recognized as the industry standard for loudspeaker connections. Renowned for its reliability and robustness, this connector series boasts a proven twist lock system, ensuring secure connections. Featuring solid contacts and screw-type terminals, it also includes protection for stranded wires, offering peace of mind for users in various audio applications.

Superior NEUTRIK quality standard, extremely robust and reliable

Easy and reliable twist lock system

Improved kink protection by two component bushing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy