Schneider Electric S920488 Vertical Flush Mount Speaker Terminal Socket, 2 WayWhite, Screwless Termination
- RS Stock No.:
- 655-907
- Mfr. Part No.:
- S920488
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.77 |
*price indicative
- RS Stock No.:
- 655-907
- Mfr. Part No.:
- S920488
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Body Orientation | Vertical | |
| Mounting Type | Flush Mount | |
| Termination Method | Screwless | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Gender Female | ||
Number of Contacts 2 | ||
Body Orientation Vertical | ||
Mounting Type Flush Mount | ||
Termination Method Screwless | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Vertical Flush Mount Speaker Terminal Socket Screwless Termination
- Schneider Electric S320488 Flush Mount Loudspeaker Connector Socket Screwless Termination
- RS PRO Panel Mount Speaker Terminal Socket 3ABlack, Quick Connect Termination
- RS PRO Panel Mount Speaker Terminal Socket 3ABlack, Quick Connect Termination
- Schneider Electric S340488 Flush Mount Loudspeaker Connector Socket Screwless Termination
- ABB 2CKA000230A0403 Flush Mount Loudspeaker Connector
- Schneider Electric Vertical, Flush Mount- Dual Port Type USB Type C + C IP20 USB Connector
- Sato Parts Non-Fused Terminal Block 10A Screwless Termination

