Schneider Electric S340488 Straight Flush Loudspeaker Connector, 2 Way Female Anthracite, Screwless
- RS Stock No.:
- 345-098
- Mfr. Part No.:
- S340488
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save $39.40
View bulk pricing optionsSubtotal (1 unit)*
$49.25
(exc. GST)
$54.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.25 | - |
| 10 + | $45.31 | $39.40 |
*price indicative
- RS Stock No.:
- 345-098
- Mfr. Part No.:
- S340488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Contact Material | TPE | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Housing Material | PBT, Polyamide | |
| Colour | Anthracite | |
| Minimum Operating Temperature | -5°C | |
| Termination Type | Screwless | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS UE, REACH | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Contact Material TPE | ||
Mount Type Flush | ||
Connector Gender Female | ||
Housing Material PBT, Polyamide | ||
Colour Anthracite | ||
Minimum Operating Temperature -5°C | ||
Termination Type Screwless | ||
Contact Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS UE, REACH | ||
Series Ovalis C | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis 2 loudspeaker sockets in matt anthracite offer an IK04 impact protection rating, ensuring durability while maintaining a sleek and modern design.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric S320488 Straight Flush Loudspeaker Connector Screwless
- ABB 2CKA000230A0403 Straight Flush Loudspeaker Connector Alpine White, Screw
- Amphenol Industrial SP-2-F Straight Cable Loudspeaker Connector Grey Brown Orange
- Amphenol Industrial SP-2-MD Straight Chassis Loudspeaker Connector 30A, Solder
- Amphenol Industrial Straight Chassis Loudspeaker Connector 30A, Solder
- Amphenol Industrial SP-2-FS Straight Cable Loudspeaker Connector Violet Red Yellow
- Amphenol Industrial SP-2-FN Straight Cable Loudspeaker Connector Red Orange Blue
- Amphenol Industrial Straight Cable Loudspeaker Connector Violet Red Yellow Orange,
