Schneider Electric S320488 Straight Flush Loudspeaker Connector, 2 Way Female White, Screwless
- RS Stock No.:
- 346-639
- Mfr. Part No.:
- S320488
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$43.30
(exc. GST)
$47.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.30 | - |
| 10 + | $39.83 | 8% |
*price indicative
- RS Stock No.:
- 346-639
- Mfr. Part No.:
- S320488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Contact Material | TPE | |
| Mount Type | Flush | |
| Connector Gender | Female | |
| Housing Material | Polyamide, PBT | |
| Colour | White | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | Screwless | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | RoHS Chine, REACH, RoHS UE | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Contact Material TPE | ||
Mount Type Flush | ||
Connector Gender Female | ||
Housing Material Polyamide, PBT | ||
Colour White | ||
Minimum Operating Temperature 5°C | ||
Termination Type Screwless | ||
Contact Gender Female | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals RoHS Chine, REACH, RoHS UE | ||
Series Ovalis C | ||
- COO (Country of Origin):
- ES
The Schneider Electric Loudspeaker Socket is a mechanism with a fixing frame, designed for flush mounting in indoor environments. It features two sockets with four screwless terminals for easy and secure wiring. The socket is available in a white (RAL 9003) matte finish and can be fixed using screws or claws. It is sold as a single unit and comes with a paint cover for protection.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric S340488 Straight Flush Loudspeaker Connector Screwless
- ABB 2CKA000230A0403 Straight Flush Loudspeaker Connector Alpine White, Screw
- Amphenol Industrial SP-2-F Straight Cable Loudspeaker Connector Grey Brown Orange
- Amphenol Industrial SP-2-FS Straight Cable Loudspeaker Connector Violet Red Yellow
- Amphenol Industrial Straight Cable Loudspeaker Connector Violet Red Yellow Orange,
- Amphenol Industrial Straight Cable Loudspeaker Connector Grey Brown Orange Blue,
- Amphenol Industrial SP-2-MD Straight Chassis Loudspeaker Connector 30A, Solder
- Amphenol Industrial Straight Chassis Loudspeaker Connector 30A, Solder
