Bahco Ratchet Spanner 17 mm, 190mm Overall

Subtotal (1 unit)*

$81.28

(exc. GST)

$89.41

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$81.28

*price indicative

RS Stock No.:
876-6509
Mfr. Part No.:
41RM-17
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

17 mm

Unit of Measure

Metric

Product Type

Ratchet Spanner

VDE/1000V Approved

No

Material

Steel

Overall Length

190mm

Finish

Chrome

Standards/Approvals

ISO 3318, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco Ratchet Locking Flex Head Wrench


Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.

Feature and Benefits

Left right quick change direction switch

Ratchet swivel head in 180° with fixed steps in every 15°

15° slim open end gives better accessibility

Chrome plated micro matt finish offers a high-quality surface

Standards

IS O 3318 and DIN 3113

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy