Bahco Ratchet Spanner 11 mm, 141mm Overall
- RS Stock No.:
- 876-6499
- Mfr. Part No.:
- 41RM-11
- Brand:
- Bahco
Subtotal (1 unit)*
$57.18
(exc. GST)
$62.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $57.18 |
*price indicative
- RS Stock No.:
- 876-6499
- Mfr. Part No.:
- 41RM-11
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 11 mm | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 141mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 11 mm | ||
Product Type Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 141mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Ratchet Locking Flex Head Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening in the most cramped of spaces.
Feature and Benefits
Left right quick change direction switch
Ratchet swivel head in 180° with fixed steps in every 15°
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
Standards
IS O 3318 and DIN 3113
Related links
- Bahco Ratchet Spanner 11 mm, 165 mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 11 mm
- Facom Flare Nut Spanner 11 mm, 141 mm Overall
- Bahco Ratchet Spanner 21 mm, 274 mm Overall
- Bahco Ratchet Spanner 14 mm, 160 mm Overall
- Bahco Ratchet Spanner 8 mm, 127 mm Overall
- Bahco Ratchet Spanner 10 mm, 136 mm Overall
- Bahco Ratchet Spanner 13 mm, 154 mm Overall
