Bahco Ratchet Spanner 27 mm, 359mm Overall
- RS Stock No.:
- 876-6391
- Mfr. Part No.:
- 1RM-27
- Brand:
- Bahco
Subtotal (1 unit)*
$177.76
(exc. GST)
$195.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.76 |
*price indicative
- RS Stock No.:
- 876-6391
- Mfr. Part No.:
- 1RM-27
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 27 mm | |
| Unit of Measure | Metric | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Overall Length | 359mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 27 mm | ||
Unit of Measure Metric | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Overall Length 359mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 27mm Metric size, 359mm Overall Length - 1RM-27
This ratchet spanner is a versatile tool designed for ease of use in various mechanical and electrical tasks. With a metric size of 27mm, it features an offset design that allows for better access to fasteners in confined spaces. Made from durable alloy steel, this chrome-finished spanner boasts a length of 359mm, making it a reliable choice for professional settings, such as automation and electronics.
Features & Benefits
• Ratcheting mechanism facilitates quick adjustments without repositioning
• Offset design provides improved access in tight working areas
• Double-ended feature offers versatility for various applications
• Constructed from alloy steel for long-lasting durability
• Chrome finish enhances corrosion resistance and aesthetic appeal
• Metric size ensures compatibility with standard fasteners
Applications
• Used with electrical assemblies requiring precise fastening
• Ideal for mechanical repairs in the automotive industry
• Useful for assembly tasks in manufacturing settings
• Applicable in maintenance work for machinery and equipment
How does the ratcheting mechanism enhance usability?
The ratcheting mechanism allows for seamless tightening and loosening of nuts and bolts without the need to lift the tool off the fastener, saving time and improving efficiency during tasks.
What advantages does the offset design provide for users?
The offset design is beneficial for gaining access to fasteners in confined spaces, enabling users to work in areas where a standard spanner cannot fit, thus enhancing overall efficiency.
What materials are utilised in the construction of this spanner?
It is manufactured from high-quality alloy steel, which contributes to its durability and strength, making it suitable for demanding tasks in various technical fields.
How does the chrome finish contribute to the tool's performance?
The chrome finish not only provides an attractive appearance but also protects against corrosion, extending the life of the spanner even when exposed to harsh environments or chemicals.
In what situations is the double-ended feature particularly advantageous?
The double-ended feature allows users to quickly switch between different sizes without fumbling for another tool, making it especially useful when working on projects that involve multiple fastener sizes.
Related links
- Teng Tools Combination Spanner 27 mm, 359 mm Overall
- Bahco Ratchet Wrench 27 mm Jaw Capacity
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 359 mm Overall 27 mm
- Bahco Ratchet Spanner 32 mm, 425 mm Overall
- Bahco Ratchet Spanner 10 mm, 159 mm Overall
- Bahco Ratchet Spanner 30 mm, 393 mm Overall
- Bahco Ratchet Spanner 14 mm, 191 mm Overall
- Bahco Ratchet Spanner 9 mm, 150 mm Overall
