GearWrench Ratchet Spanner 13 mm, 287mm Overall
- RS Stock No.:
- 768-6799
- Mfr. Part No.:
- 85913
- Brand:
- GearWrench
Subtotal (1 unit)*
$60.64
(exc. GST)
$66.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $60.64 |
*price indicative
- RS Stock No.:
- 768-6799
- Mfr. Part No.:
- 85913
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Ratchet Spanner | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Head Type | Hex | |
| Overall Length | 287mm | |
| Finish | Chrome | |
| Offset Angle | 0° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Ratchet Spanner | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Head Type Hex | ||
Overall Length 287mm | ||
Finish Chrome | ||
Offset Angle 0° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 8591313mm 72-Tooth 12 Point XL GearBox™ Double Box Ratchet Spanner
The GEARWRENCH XL GEARBOX™ Double Box End metric ratcheting wrenches need as little as 5-Degrees to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the long pattern length gives this wrench excellent torque capabilities to break a stubborn, rusted fastener. The ratcheting box end then makes the loosening or tightening of the fastener fast and safe. The box end features improved box end strength from GearWrench's Off-Corner Loading and at the same time, reduces fastener rounding. The double box end ratcheting wrenches are made from the finest chrome vanadium steel for precision long lasting tool life. Comes with a blow molded carrying case that can be hung on a wall or keep your wrenches organized in your tool box or rollaway.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Fastener Size: 13 mm
Drive Type: 12 Point
Length Format: Extra Long
Tooth Count: 72
Finish:Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: 12 Point
End A Ratcheting Type: Standard
End A Offset Degrees: 0 °
End A Fastener Size: 13mm
End B Fastener Size: 13mm
End B Drive Type: 12 Point
Material: Alloy Steel
Wrench Size (mm): 13mm
Related links
- Bahco Ratchet Spanner 13 mm, 154 mm Overall
- Bahco Ratchet Spanner 13 mm, 178 mm Overall
- Bahco Ratchet Spanner 13 mm, 108 mm Overall
- RS PRO Combination Ratchet Spanner 13 mm, 180 mm Overall
- Penta Ratchet Ring Spanner 13 mm, 13 mm Overall VDE/1000V Approved
- BETA Combination Ratchet Spanner Chrome Plated, 180 mm Overall 13 mm
- GearWrench Ratchet Spanner 1 in 387 mm Overall
- GearWrench Ratchet Spanner Metric 230 mm Overall
