Bahco Single Ended Open Spanner Metric, 608mm Overall

Subtotal (1 unit)*

$517.08

(exc. GST)

$568.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$517.08

*price indicative

RS Stock No.:
717-9046
Mfr. Part No.:
894M-75
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

75 mm

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

Sub Type

Metric Single Open End Wrench with Phosphate Finish

VDE/1000V Approved

No

Material

Steel

Head Type

Standard

Overall Length

608mm

Finish

Gun Metal

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN 894/ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
DE

Single Ended Open Spanner (894M)


Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.

Standard alloy steel

Gunmetal finish

Angle 15°

Standards

DIN 894/ ISO 3318.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy