Bahco Double Ended Open Spanner Metric, 105mm Overall
- RS Stock No.:
- 611-1544
- Mfr. Part No.:
- 6M-4-5
- Brand:
- Bahco
Subtotal (1 unit)*
$21.23
(exc. GST)
$23.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.23 |
*price indicative
- RS Stock No.:
- 611-1544
- Mfr. Part No.:
- 6M-4-5
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 4 → 5 mm² | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Head Type | Flat | |
| Overall Length | 105mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3110/ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 4 → 5 mm² | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Steel | ||
Head Type Flat | ||
Overall Length 105mm | ||
Finish Chrome | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN 3110/ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
6M Double-Ended Spanner
Metric double-ended spanners with ultra thin heads, head angled at 15°
High performance alloy steel
U shape shank provides better comfort
Large and one-directional size marking for easy identification
Chrome plated micro matt finishing
Standards
DIN 3110, ISO 1085, ISO 10102
Related links
- Bahco Double Ended Open Spanner Metric, 105 mm Overall
- Bahco Double Ended Open Spanner Metric, 80 mm Overall
- Bahco Double Ended Open Spanner Metric, 222 mm Overall
- Bahco Double Ended Open Spanner Metric, 225 mm Overall
- Bahco Double Ended Open Spanner Metric, 122 mm Overall
- Bahco Double Ended Open Spanner Metric, 138 mm Overall
- Bahco Double Ended Open Spanner Metric, 168 mm Overall
- Bahco Double Ended Open Spanner Metric, 201 mm Overall
