Bahco Double Ended Open Spanner Metric, 168mm Overall

Subtotal (1 unit)*

$23.97

(exc. GST)

$26.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.97

*price indicative

RS Stock No.:
609-9359
Mfr. Part No.:
6M-12-13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Size

12 → 13 mm²

Product Type

Double Ended Open Spanner

Sub Type

Double Ended

VDE/1000V Approved

No

Head Type

Flat

Material

Alloy Steel

Overall Length

168mm

Finish

Chrome

Opening Angle

15°

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN 3110, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES

6M Double-Ended Spanner


Metric double-ended spanners with ultra thin heads, head angled at 15°

High performance alloy steel

U shape shank provides better comfort

Large and one-directional size marking for easy identification

Chrome plated micro matt finishing

Standards

DIN 3110, ISO 1085, ISO 10102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy