ITL Insulated Tools Ltd Spanner 3/4 in, 258mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$80.38

(exc. GST)

$88.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.38

*price indicative

RS Stock No.:
283-7796
Mfr. Part No.:
7056
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Spanner

Sub Type

Ratchet Drive

Unit of Measure

Imperial

Size

3/4 in

VDE/1000V Approved

Yes

Material

Steel, Chromium

Overall Length

258mm

Height Safe

No

Standards/Approvals

Category ’C’, VDE, IEC60900

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Insulated Ratchet Ring Spanner with Insulation Material made of Nylon Thermoplastic is a highly efficient and safety-focused tool designed for precision and protection. The utilization of Nylon Thermoplastic as the insulation material enhances the overall performance and safety features of the ratchet ring spanner, making it particularly suitable for tasks where electrical insulation is essential.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy