ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$48.78

(exc. GST)

$53.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.78

*price indicative

RS Stock No.:
283-7777
Mfr. Part No.:
430
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Spanner

Unit of Measure

Imperial

Size

3/8 in

Sub Type

Open End Spanner

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Overall Length

125mm

Finish

Nylon Thermoplastic Insulated

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

VDE, IEC60900

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Insulated Open-Ended Spanner with Insulation Material made of Nylon Thermoplastic is a versatile and safety-focused tool designed for various applications. The use of Nylon Thermoplastic as the insulation material enhances the overall functionality and safety features of the spanner, making it particularly suitable for tasks where electrical insulation is crucial.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy