ITL Insulated Tools Ltd Spanner Imperial, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-7787
- Mfr. Part No.:
- 490
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
$94.14
(exc. GST)
$103.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.14 |
*price indicative
- RS Stock No.:
- 283-7787
- Mfr. Part No.:
- 490
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Sub Type | Open End Spanner | |
| Size | 1 in | |
| Product Type | Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 205mm | |
| Finish | Nylon Thermoplastic Insulated | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | IEC60900, VDE | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Sub Type Open End Spanner | ||
Size 1 in | ||
Product Type Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 205mm | ||
Finish Nylon Thermoplastic Insulated | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals IEC60900, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Open-Ended Spanner with Insulation Material made of Nylon Thermoplastic is a versatile and safety-focused tool designed for various applications. The use of Nylon Thermoplastic as the insulation material enhances the overall functionality and safety features of the spanner, making it particularly suitable for tasks where electrical insulation is crucial.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Spanner Imperial, 152 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 145 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 169 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 203 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 223 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214 mm Overall VDE/1000V Approved
