SAM, 200 mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-0489
- Mfr. Part No.:
- Z-2216
- Brand:
- SAM
Subtotal (1 unit)*
$166.33
(exc. GST)
$182.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.33 |
*price indicative
- RS Stock No.:
- 283-0489
- Mfr. Part No.:
- Z-2216
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Overall Length | 200mm | |
| Finish | Polished Chrome | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 1174-1, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Overall Length 200mm | ||
Finish Polished Chrome | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 1174-1, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/8 inch insulated non magnetic handled box spanner has a length of 200 mm.
Polished chrome finish
Compliance to CEI 60900 standard
Related links
- SAM Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 120 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 177 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 17 mm Height Safe, 218 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 167 mm Overall VDE/1000V Approved
