SAM Spanner Metric, 35mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9682
Mfr. Part No.:
D-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

14 mm

Product Type

Spanner

Sub Type

Open End Spanner

VDE/1000V Approved

No

Material

Chrome Vanadium Steel

Head Type

Open End

Overall Length

35mm

Finish

Polished, Chrome Plated

Standards/Approvals

ISO 691, NF ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.

Polished chrome plate finish

Compliance to NF ISO 691 standard

Compliance to ISO 691 and DIN ISO 691 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy