SAM Ring Slugging, 380 mm Overall, 90 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$1,069.89

(exc. GST)

$1,176.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,069.89

*price indicative

RS Stock No.:
270-3189
Mfr. Part No.:
108-90
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

90 mm

Product Type

Wrench Set

Wrench Type

Ring Slugging

Overall Length

380mm

Handle Type

Metal

Finish

Epoxy Powder

Material

Carbon Steel

Standards/Approvals

NF ISO 1711-1, ISO 3318, NF ISO 691, ISO 1711-1, NF ISO 7738, DIN ISO 691, DIN ISO 1711-1, NF ISO 3318, ISO 7738, ISO 691

RoHS Status: Exempt

The SAM Ring slugging wrench is ideal for blocking nuts in heavy mechanical industries. It is used with a sledgehammer, hammer or pneumatic hammer. It has 12-flat flank drive head and made with treated forged carbon steel.

Epoxy finish

Extra-strong wrench

Length 90 mm

Related links