Wera Wrench 15 x 174 mm, 250 mm Overall

Subtotal (1 unit)*

$43.73

(exc. GST)

$48.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.73

*price indicative

RS Stock No.:
266-5596
Distrelec Article No.:
301-79-922
Mfr. Part No.:
05020206001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Unit of Measure

Metric

Size

15 x 174 mm

Product Type

Wrench

Head Type

Ring, Open End

Overall Length

250mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

6003 Joker combination wrench, 15 x 174 mm


As the installation space becomes increasingly tight during screw driving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder "take it easy" color coding by size.

Especially suitable for tight spaces

The special mouth geometry expands the placement possibilities of the tool

The low return angle in the mouth "takes" the screw every 15°

Slim ring side with 15° crank

With take it easy tool finder color coding by size

Application:


Hexagon screw heads and bolts Design Combination wrench; open-end offset by 7,5°, ring side pivoted by 15°; with take it easy tool finder color coding by size

Related links