SAM Single Ended Open Spanner Metric, 215.5mm Overall

Subtotal (1 unit)*

$33.24

(exc. GST)

$36.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.24

*price indicative

RS Stock No.:
221-5473
Mfr. Part No.:
69-24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

24 mm

Unit of Measure

Metric

Product Type

Single Ended Open Spanner

Sub Type

Single Ended

VDE/1000V Approved

No

Material

Carbon Steel

Overall Length

215.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM OUTILLAGE powerful single fork wrenches thickness of the head makes. It possible to grip the nut over its entire height. It has hanging hole at the end of the handle from size 54 upwards.

Torques are very high

Indispensable for heavy duty mechanics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy