Facom Double Ended Open Spanner Metric, 215mm Overall
- RS Stock No.:
- 250-4548
- Mfr. Part No.:
- 42.17X19
- Brand:
- Facom
This image is representative of the product range
Subtotal (1 unit)*
$84.63
(exc. GST)
$93.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.63 |
*price indicative
- RS Stock No.:
- 250-4548
- Mfr. Part No.:
- 42.17X19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 → 19 mm² | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Metric Offset Combination Wrench Sets | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 215mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.100, ISO 691, DIN 3118 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 → 19 mm² | ||
Product Type Double Ended Open Spanner | ||
Sub Type Metric Offset Combination Wrench Sets | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 215mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.100, ISO 691, DIN 3118 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
15° inclined pipe wrenches
Range of pipe wrenches with metric dimensions from 8 → 19 mm. The handle is inclined 15 ° for working in hard-to-reach areas. Hex head up to 12 x 14 mm (12 sides after this).
Chrome finish.
Related links
- Facom Double Ended Open Spanner Metric, 210 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- Facom Double Ended Open Spanner Metric, 150 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 175 mm Overall
- Facom Double Ended Open Spanner Metric, 250 mm Overall
