Facom Double Ended Open Spanner Metric, 210mm Overall
- RS Stock No.:
- 235-7569
- Mfr. Part No.:
- 31.12X13
- Brand:
- Facom
Subtotal (1 unit)*
$49.78
(exc. GST)
$54.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.78 |
*price indicative
- RS Stock No.:
- 235-7569
- Mfr. Part No.:
- 31.12X13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 12 mm, 13 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 210mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | NF ISO 3318, ISO 691, DIN ISO 691, NF ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 12 mm, 13 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 210mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Standards/Approvals NF ISO 3318, ISO 691, DIN ISO 691, NF ISO 691, ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 31 series extra slim end wrench are 30 % slimmer than a classical open end wrench and have maximum accessibility. It is indispensable for confined access and locknuts and has satin chrome finish.
Heads hinged at 15°
Size from 6 to 24 mm
Related links
- Facom Double Ended Open Spanner Metric, 210 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- Facom Double Ended Open Spanner Metric, 150 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Facom Double Ended Open Spanner Metric, 175 mm Overall
- Facom Double Ended Open Spanner Metric, 250 mm Overall
