Facom Angle Box, 370 mm Overall, Polished Chrome Handle Non-Sparking
- RS Stock No.:
- 236-1237
- Mfr. Part No.:
- 76.36
- Brand:
- Facom
Subtotal (1 unit)*
$168.29
(exc. GST)
$185.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.29 |
*price indicative
- RS Stock No.:
- 236-1237
- Mfr. Part No.:
- 76.36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Wrench Type | Angle Box | |
| Overall Length | 370mm | |
| Non-Sparking | Yes | |
| Handle Type | Polished Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Wrench Type Angle Box | ||
Overall Length 370mm | ||
Non-Sparking Yes | ||
Handle Type Polished Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 76 series is the forged metric 12 x 6 point angled open-socket wrenches. The size of the wrench is the 36mm and the overall length is the 370 mm. This wrenches designed for powerful unlocking and its 12-point short head for 30° increment and 6-p
Satin chrome finish
Opening of the short head for passing threaded rods
Related links
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
- Facom Angle Box Polished Chrome Handle Non-Sparking
