Subtotal (1 unit)*
$155.77
(exc. GST)
$171.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.77 |
*price indicative
- RS Stock No.:
- 236-1214
- Mfr. Part No.:
- FW.D163-27PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Size | 27 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Size 27 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facoms automatic oil-filter spanner-wrench for PEUGEOT, CITROEN, FORD engine.
3/8" female square drive
12-point ring 27 mm
For major time gain
Related links
- Facom Spanner 27 mm, 290 mm Overall
- Facom Spanner 27 mm, 280 mm Overall
- Facom Hexagon Tubular Box Spanner 280mm Overall
- Facom Slogging Spanner 27 mm, 180 mm Overall
- Facom Flare Nut Spanner 27 mm, 325 mm Overall
- Facom Combination Spanner 27 mm, 433 mm Overall
- Facom Combination Spanner 27 mm, 332 mm Overall
- Facom Ring Spanner 27 mm, 175 mm Overall
