Facom Combination Spanner 27 mm, 332mm Overall

Subtotal (1 unit)*

$98.89

(exc. GST)

$108.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.89

*price indicative

RS Stock No.:
235-8001
Mfr. Part No.:
41.27
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Metric

Product Type

Combination Spanner

Size

27 mm

Head Type

Offset

Overall Length

332mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

DIN 3113, NF ISO 7738, ISO 7738

Non Compliant

COO (Country of Origin):
TW
The Facom 41 series is the metric offset ring wrench and the offset allows to slide your fingers under the wrench arm or The offset allows you to slide your fingers under the wrench arm or over an obstacle and its deal for nuts in a line. The size of the

Satin chrome plated

Forked head inclined by 15°

Powerful tightening and nut protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy