Facom Ratchet Spanner Satin Chrome, 700mm Overall 1 in
- RS Stock No.:
- 235-9940
- Mfr. Part No.:
- M.126A
- Brand:
- Facom
Subtotal (1 unit)*
$193.44
(exc. GST)
$212.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.44 |
*price indicative
- RS Stock No.:
- 235-9940
- Mfr. Part No.:
- M.126A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Spanner | |
| Size | 1 in | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 700mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Number of Points | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Spanner | ||
Size 1 in | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 700mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Number of Points 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom bars for 1 inch ratchet M.151 which is used as extension handles on ratchet M.151.
Finish: satin chrome
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 208 mm Overall 16 mm
- Facom Combination Ratchet Spanner Satin Chrome, 287 mm Overall 21 mm
- Facom Combination Ratchet Spanner Satin Chrome, 422 mm Overall 32 mm
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Facom Combination Ratchet Spanner Satin Chrome, 487 mm Overall 36 mm
- Facom Combination Ratchet Spanner Satin Chrome, 321 mm Overall 15/16 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 424 mm Overall 32 mm
- Facom Combination Ratchet Spanner Satin Chrome, 95.5 mm Overall 7 to 19 mm
