Facom Combination Spanner 28 mm, 446mm Overall

Subtotal (1 unit)*

$96.39

(exc. GST)

$106.03

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$96.39

*price indicative

RS Stock No.:
235-7983
Mfr. Part No.:
40.28LA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

28 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Material

Chrome Vandium Steel

Overall Length

446mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 28 mm and the overall length is the 446 mm.

Ring head angled at 15°

Open end head angled at 15°

Satin chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy