Ega-Master Combination Spanner 28 mm, 290mm Overall
- RS Stock No.:
- 594-007
- Mfr. Part No.:
- 70704
- Brand:
- Ega-Master
Subtotal (1 unit)*
$269.45
(exc. GST)
$296.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.45 |
*price indicative
- RS Stock No.:
- 594-007
- Mfr. Part No.:
- 70704
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Spanner | |
| Size | 28 mm | |
| Unit of Measure | Metric | |
| Material | Al-Bron | |
| Overall Length | 290mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Spanner | ||
Size 28 mm | ||
Unit of Measure Metric | ||
Material Al-Bron | ||
Overall Length 290mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Non-Sparking Combination Wrenches are made from special non-sparking materials, ensuring safety in hazardous areas. They reduce the risk of sparks that could ignite flammable gases or dust. These wrenches offer durability and reliable performance for demanding industrial applications. Their precise fit helps prevent damage to nuts and bolts during use.
Made of aluminium bronze
Dual purpose
Versatile
Related links
- Ega-Master Combination Spanner 28 mm, 290 mm Overall
- Bahco Combination Spanner 25 mm, 290 mm Overall
- Bahco Combination Spanner 26 mm, 290 mm Overall
- Bahco Combination Spanner 28 mm, 310 mm Overall
- BETA Combination Spanner 28 mm, 328 mm Overall
- Facom Combination Spanner 28 mm, 446 mm Overall
- Facom Combination Spanner 28 mm, 364 mm Overall
- Expert by Facom Combination Spanner 28 mm, 340 mm Overall
