Facom Combination Ratchet Spanner Chrome, 90mm Overall 1/4 in
- RS Stock No.:
- 235-7949
- Mfr. Part No.:
- 39.1/4
- Brand:
- Facom
Subtotal (1 unit)*
$29.53
(exc. GST)
$32.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.53 |
*price indicative
- RS Stock No.:
- 235-7949
- Mfr. Part No.:
- 39.1/4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1/4 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 90mm | |
| Finish | Chrome | |
| Number of Points | 6 | |
| Offset Angle | 15° | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1/4 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 90mm | ||
Finish Chrome | ||
Number of Points 6 | ||
Offset Angle 15° | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 1/4 in and the overall length of the wrench is the 90 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Chrome, 90 mm Overall 9/32 in
- Facom Combination Ratchet Spanner Chrome, 77 mm Overall 1/8 in
- Facom Combination Ratchet Spanner Satin Chrome, 247 mm Overall 3/4 in
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 1/2 in
- Facom Combination Ratchet Spanner Satin Chrome, 137 mm Overall 3/4 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90 mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90 mm Overall 7 mm
- Facom Combination Ratchet Spanner Chrome, 178 mm Overall 8-19 mm
