Facom Double Ended Open Spanner Imperial, 80mm Overall
- RS Stock No.:
- 794-7754
- Mfr. Part No.:
- 34.1/4
- Brand:
- Facom
Subtotal (1 unit)*
$19.58
(exc. GST)
$21.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.58 |
*price indicative
- RS Stock No.:
- 794-7754
- Mfr. Part No.:
- 34.1/4
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 1/4 in | |
| Sub Type | Midget | |
| Product Type | Double Ended Open Spanner | |
| Unit of Measure | Imperial | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vandium Steel | |
| Overall Length | 80mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 1/4 in | ||
Sub Type Midget | ||
Product Type Double Ended Open Spanner | ||
Unit of Measure Imperial | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vandium Steel | ||
Overall Length 80mm | ||
Finish Chrome | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Facom Hinged Open End Spanner
Professional hinged midget open ended wrenches with a short shank and a slim head.
15° and 75° hinged head
Manoeuvrable in confined spaces
Satin chrome finish
Related links
- Facom Double Ended Open Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner inch, 318 mm Overall
- Bahco Double Ended Open Spanner Metric, 80 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Facom Double Ended Open Spanner Metric 282 mm Overall
- Facom Double Ended Open Spanner Metric, 150 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
