Facom Spanner 80 mm, 350mm Overall
- RS Stock No.:
- 235-3723
- Mfr. Part No.:
- 50.80SR
- Brand:
- Facom
Subtotal (1 unit)*
$1,601.28
(exc. GST)
$1,761.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,601.28 |
*price indicative
- RS Stock No.:
- 235-3723
- Mfr. Part No.:
- 50.80SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 80 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 350mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 80 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 350mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 80 mm
Related links
- Bahco Combination Spanner 32 mm, 350 mm Overall
- Ega-Master Combination Spanner 38 mm, 350 mm Overall
- SAM Combination Spanner 36 mm, 350 mm Overall
- Ega-Master Combination Spanner 40 mm, 350 mm Overall
- Bahco Combination Spanner 34 mm, 350 mm Overall
- Bahco Offset Ring Spanner 24 to 30 mm², 350 mm Overall
- Bahco Combination Spanner Height Safe 34 mm, 350 mm Overall
- SAM Adjustable Spanner 60 mm Jaw Capacity, Straight Handle
