Bahco Combination Spanner Height Safe 34 mm, 350mm Overall
- RS Stock No.:
- 124-9776
- Mfr. Part No.:
- TAH111M-34
- Brand:
- Bahco
Subtotal (1 unit)*
$151.40
(exc. GST)
$166.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.40 |
*price indicative
- RS Stock No.:
- 124-9776
- Mfr. Part No.:
- TAH111M-34
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 34 mm | |
| Head Type | Open Ended Insert | |
| Material | High Performance Alloy Steel | |
| Overall Length | 350mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 34 mm | ||
Head Type Open Ended Insert | ||
Material High Performance Alloy Steel | ||
Overall Length 350mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Height Safe Yes | ||
Standards/Approvals ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Combination Spanner - Working At Height
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.
Features and Benefits
Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design
Standards
ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Related links
- Bahco Combination Spanner 34 mm, 350 mm Overall
- Bahco Combination Spanner Height Safe 16 mm, 195 mm Overall
- Bahco Combination Spanner Height Safe 14 mm, 177 mm Overall
- Bahco Combination Spanner Height Safe 36 mm, 410 mm Overall
- Bahco Combination Spanner Height Safe 13 mm, 169 mm Overall
- Bahco Combination Spanner Height Safe 22 mm, 250 mm Overall
- Bahco Combination Spanner Height Safe 46 mm, 500 mm Overall
- Bahco Combination Spanner Height Safe 17 mm, 200 mm Overall
