Facom Spanner 34 mm, 205mm Overall

Subtotal (1 unit)*

$351.74

(exc. GST)

$386.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$351.74

*price indicative

RS Stock No.:
235-3710
Mfr. Part No.:
50.34SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Spanner

Unit of Measure

Metric

Size

34 mm

Sub Type

Single Ended

VDE/1000V Approved

No

Material

Copper, Beryllium

Overall Length

205mm

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.

Single ended

Metric size 34 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy