BETA Single Ended Open Spanner Metric, 1m Overall

Subtotal (1 unit)*

$1,662.65

(exc. GST)

$1,828.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,662.65

*price indicative

RS Stock No.:
234-6679
Mfr. Part No.:
53 105
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Single Ended Open Spanner

Unit of Measure

Metric

Size

105 mm

Sub Type

Single Ended

Head Type

Standard

Overall Length

1m

Opening Angle

15°

Height Safe

No

Non-Sparking

Yes

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end spanner has 105 mm size. It has 1000 mm length and 7700 gram weight.

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy