BETA Combination Spanner 36 x 36 mm, 412mm Overall
- RS Stock No.:
- 234-6388
- Mfr. Part No.:
- 42 36
- Brand:
- BETA
Subtotal (1 unit)*
$180.10
(exc. GST)
$198.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $180.10 |
*price indicative
- RS Stock No.:
- 234-6388
- Mfr. Part No.:
- 42 36
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 36 x 36 mm | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Overall Length | 412mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 36 x 36 mm | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Overall Length 412mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 412 mm length. It has 36 x 36 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 35 x 35 mm, 412 mm Overall
- BETA Combination Spanner 36 mm, 360 mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460 mm Overall
- BETA Combination Spanner 1 3/8 in, 412 mm Overall
- BETA Combination Spanner 1 7/16 in 412 mm Overall
- Facom Combination Spanner 36 mm, 440 mm Overall
- Bahco Combination Spanner 36 mm, 435 mm Overall
- Bahco Combination Spanner 36 mm, 410 mm Overall
