BETA Combination Spanner 18 x 18 mm, 222mm Overall
- RS Stock No.:
- 234-6376
- Mfr. Part No.:
- 42 18
- Brand:
- BETA
Subtotal (1 unit)*
$36.59
(exc. GST)
$40.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.59 |
*price indicative
- RS Stock No.:
- 234-6376
- Mfr. Part No.:
- 42 18
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 18 x 18 mm | |
| Product Type | Combination Spanner | |
| Head Type | Offset | |
| Overall Length | 222mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 18 x 18 mm | ||
Product Type Combination Spanner | ||
Head Type Offset | ||
Overall Length 222mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 222 mm length. It has 18 x 18 mm size.
Open and offset ring ends
Related links
- Facom Combination Spanner 18 x 19 mm, 286 mm Overall
- BETA Combination Spanner 18, 239 mm Overall
- BETA Combination Spanner 25 mm, 296 mm Overall
- BETA Combination Spanner 9 mm, 127 mm Overall
- BETA Combination Spanner 34 x 34 mm, 391 mm Overall
- BETA Combination Spanner 5.5 x 5.5 mm, 95 mm Overall
- BETA Combination Spanner 23 x 23 mm, 275 mm Overall
- BETA Combination Spanner 32 x 32 mm, 370 mm Overall
