BETA Combination Ratchet Spanner Chrome Plated, 355mm Overall 27
- RS Stock No.:
- 234-5993
- Mfr. Part No.:
- 142 27
- Brand:
- BETA
Subtotal (1 unit)*
$178.78
(exc. GST)
$196.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.78 |
*price indicative
- RS Stock No.:
- 234-5993
- Mfr. Part No.:
- 142 27
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 27 | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Overall Length | 355mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 27 | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Overall Length 355mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 355mm
Diameter 52inch gas
Weight 670g
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 6
- BETA Combination Ratchet Spanner Chrome Plated, 248 mm Overall 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 7
- BETA Combination Ratchet Spanner Chrome Plated, 420 mm Overall 32
- BETA Combination Ratchet Spanner Chrome Plated, 174 mm Overall 12 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 285 mm Overall 21 mm
