SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- RS Stock No.:
- 221-3120
- Mfr. Part No.:
- 50N-30
- Brand:
- SAM
Subtotal (1 unit)*
$46.24
(exc. GST)
$50.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $46.24 |
*price indicative
- RS Stock No.:
- 221-3120
- Mfr. Part No.:
- 50N-30
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 1 3/16 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 322mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, NF ISO 3318, ISO 3318, ISO 691, NF ISO 1711-1, ISO 7738, DIN ISO 691, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 1 3/16 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 322mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, NF ISO 3318, ISO 3318, ISO 691, NF ISO 1711-1, ISO 7738, DIN ISO 691, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra fine combination wrench, of size 30 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Related links
- SAM Combination Spanner Height Safe 1 17/64 in, 329 mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5 mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312 mm Overall
- SAM Combination Spanner Height Safe 1 1/2 in, 356 mm Overall
- SAM Combination Spanner Height Safe 1 27/64 in, 350 mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5 mm Overall
- SAM Combination Spanner Height Safe 1 1/32 in, 282.5 mm Overall
- SAM Combination Spanner Height Safe 1/8 in, 97 mm Overall
