SAM Combination Spanner Height Safe 1/8 in, 97mm Overall
- RS Stock No.:
- 221-3119
- Mfr. Part No.:
- 50N-3,2
- Brand:
- SAM
Subtotal (1 unit)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.28 |
*price indicative
- RS Stock No.:
- 221-3119
- Mfr. Part No.:
- 50N-3,2
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 1/8 in | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 97mm | |
| Finish | Chrome | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 7738, DIN ISO 691, ISO 691, NF ISO 691, NF ISO 3318, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 1/8 in | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 97mm | ||
Finish Chrome | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, ISO 1711-1, NF ISO 1711-1, NF ISO 7738, ISO 7738, DIN ISO 691, ISO 691, NF ISO 691, NF ISO 3318, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage extra thin combination wrench has ring at an angle of 15° for easier use on flat surfaces. It has reduced width and thickness at the open end for easier access to nuts and wider body in the middle for a better, more comfortable grip.
It has lesser weight and higher strength
Related links
- SAM Combination Spanner Height Safe 1 17/64 in, 329 mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5 mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312 mm Overall
- SAM Combination Spanner Height Safe 1 1/2 in, 356 mm Overall
- SAM Combination Spanner Height Safe 1 27/64 in, 350 mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322 mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5 mm Overall
- SAM Combination Spanner Height Safe 1 1/32 in, 282.5 mm Overall
