Facom 1/2 in, 11/16 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in Combination Spanner

  • RS Stock No. 188-3866
  • Mfr. Part No. 467F.JPU8
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Set of 8 inch ratchet combination wrenches in a portable case
Productivity and safety = Quick setup, quick identification, always with you.
Dimensions in inches: 5/16 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16 - 3/4 ""

Specifications
Attribute Value
Size 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 346.04
(exc. GST)
$ 380.64
(inc. GST)
units
Per unit
1 +
$346.04
Related Products
Bahco 8 Piece Ratchet Spanner & Adapter Set ...
Description:
Bahco 8 Piece Ratchet Spanner & Adapter Set Professional, durable combination ratchet spanners constructed from high performance alloy steel The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most ...
Joker Switch Ratcheting Combination Spanners Ratcheting combination spanner ...
Description:
Joker Switch Ratcheting Combination Spanners Ratcheting combination spanner to use with hexagonal nuts or bolts Switch lever for convenient change of direction Ring end angled at 15° from the handle Holding function with metal plate in the jaw avoids lost ...
Joker Switch Ratcheting Combination Spanners Ratcheting combination spanner ...
Description:
Joker Switch Ratcheting Combination Spanners Ratcheting combination spanner to use with hexagonal nuts or bolts Switch lever for convenient change of direction Ring end angled at 15° from the handle Holding function with metal plate in the jaw avoids lost ...
Standard wrench for all common applicationsHigh mechanical performance ...
Description:
Standard wrench for all common applicationsHigh mechanical performance combined with compact design complying with aeronautical standards.Ring head: - Ring clearance (E dimension) designed for better access to serial-mounted or embedded screws. - OGV® profile 12-point ring for powerful tightening while ...