Facom Double Ended Open Spanner Metric, 90mm Overall
- RS Stock No.:
- 188-3825
- Mfr. Part No.:
- 44.3.2X5.5
- Brand:
- Facom
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 188-3825
- Mfr. Part No.:
- 44.3.2X5.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 3.2 → 5.5 mm² | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vandium Steel | |
| Overall Length | 90mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 691, ISO 1711-1, ISO 691, ISO 3318, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, DIN 3110, NF ISO 691, ISO 10102, NF ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 3.2 → 5.5 mm² | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vandium Steel | ||
Overall Length 90mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 691, ISO 1711-1, ISO 691, ISO 3318, NF ISO 1711-1, NF ISO 3318, DIN ISO 1711-1, DIN 3110, NF ISO 691, ISO 10102, NF ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Open end wrenches = the open ends are slimmer than a standard combination wrench for better thickness accessibility. Examples: brake calipers, hydraulic hose locknuts.
Heads hinged at 15°.
Metric sizes: 3.2 to 42 mm.
Presentation: satin chrome finish.
Related links
- Facom Double Ended Open Spanner Imperial, 90 mm Overall
- Facom Double Ended Open Spanner Imperial, 182 mm Overall
- Facom Double Ended Open Spanner Imperial, 220 mm Overall
- Facom Double Ended Open Spanner Imperial, 152 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 300.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 140.00 mm Overall
